Ti serve altro?
Quantità | |
---|---|
1+ | € 30,170 |
5+ | € 28,400 |
10+ | € 26,640 |
25+ | € 24,870 |
50+ | € 24,370 |
Informazioni sui prodotti
Panoramica del prodotto
LCMXO3D-9400HC-5BG256C is a low density PLD, MachXO3D FPGA. It includes enhanced security features and on-chip dual boot flash. The improved security features include Advanced encryption standard (AES) AES-128/256, secure hash algorithm (SHA) SHA-256, elliptic curve digital signature algorithm, elliptic curve integrated encryption scheme, hash message authentication code HMAC-SHA256, public key cryptography, and unique secure ID. The MachXO3D family is a Root-of-Trust hardware solution that can easily scale to protect the system with its enhanced bitstream security and user mode functions. MachXO3D device provides breakthrough I/O density with many options for I/O programmability. This device's I/O features the support for latest industry standard I/O, including programmable slew-rate enhancements and I3C support. Applications include secure boot and root of trust, consumer electronics, compute and storage, wireless communications, industrial control systems, and automotive system.
- High performance, fastest (high performance) speed
- 9400k logic capacity, 2.5V/3.3V supply voltage, slowest high performance speed
- Optimized footprint, logic density, I/O count, I/O performance device
- High I/O logic, high I/O devices for I/O expansion applications
- Logic density ranging from 4.3k to 9.4k LUT4, high I/O to LUT ratio with up to 383 I/O pins
- Advanced encryption standard (AES): AES-128/256 encryption/decryption
- Secure hash algorithm: SHA-256, elliptic curve digital signature algorithm:CDSA-based authentication
- Hash message authentication code (HMAC): HMACSHA256, true random number generator (TRNG)
- DDR register in I/O cell, educated gearing logic, 7:1 gearing for display I/O, generic DDR, DDRx2/x4
- 256 lead CABGA package, commercial junction temperature range from 0 to 85°C
Specifiche tecniche
FPGA basato su Flash
CABGA
5
65nm
0°C
-
No SVHC (21-Jan-2025)
9400Logic Cells
256Pin
206I/O's
montaggio superficiale
85°C
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto