Avvisatemi non appena disponibile
Quantità | |
---|---|
1+ | € 3,500 |
Informazioni sui prodotti
Panoramica del prodotto
RMC20452T is a Raspberry Pi Radio module 2. It is a cost-effective wireless module designed specifically for use with Raspberry Pi’s low-cost, high-performance RP2040 and RP2350-series microcontrollers, providing a natural path to scale for customers who have prototyped with Raspberry Pi Pico products. The Radio Module 2 packages the same Infineon CYW43439 radio used on Raspberry Pi Pico W and Pico 2 W, featuring 1×1 single-band 2.4GHz Wi-Fi® 4 (802.11n) and Bluetooth® 5.2 with support for both Bluetooth Classic and Bluetooth Low Energy. Its integrated internal PA, LNA, and T/R switch deliver excellent wireless performance even when sharing a single antenna between Wi-Fi and Bluetooth. Castellated edge pads and an on-board 2.4GHz antenna simplify design and assembly, while a low-pin-count SPI host interface makes efficient use of the host CPU’s I/O budget. A compact 16.5mm × 14.5mm form factor and minimal external component requirements drive down production costs.
- Wi-Fi® support: Wi-Fi 4 (802.11n), single-band (2.4GHz)
- Bluetooth® support: Bluetooth 5.2 and Bluetooth Classic and Bluetooth Low Energy (LE)
- Full software compatibility with Raspberry Pi Pico W and Raspberry Pi Pico 2 W SDK
- Three host-controlled GPIOs for added I/O capabilities
- Low-pin-count gSPI host interface allows for simplified integration with minimal I/O requirements
- SISO configuration supports efficient single-antenna wireless performance
- Wi-Fi and Bluetooth can coexist with a shared antenna
- Supports 20MHz channels with data rates up to 96Mbps (PHY rate)
- Bluetooth range: supports up to 100m (Class 1) and 10m (Class 2)
Specifiche tecniche
SDK Raspberry Pi Pico W e Pico 2 W
-
microcontrollori ad alte prestazioni e basso costo Raspberry Pi
No SVHC (25-Jun-2025)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Japan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto