250 Puoi prenotare le disponibilità ora
Quantità | |
---|---|
1+ | € 11,770 |
10+ | € 10,920 |
25+ | € 10,360 |
100+ | € 9,930 |
250+ | € 9,710 |
500+ | € 9,500 |
Informazioni sui prodotti
Panoramica del prodotto
The DS9092+ is an iButton panel mount probe (solid face). It is available with flat faceplate that provides the electrical contact necessary for transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self aligning interface that readily matches the circular rim of the iButton’s MicroCan package. Metal contacts resist wear and are easy to keep clean. The centre contact of the standard reader has no moving parts and this type of probe is best suited for designs where the iButton is brought into contact with the reader. This panel mount probe is fastened behind the panel with a push on type spring nut. The two 15cm, 22AWG wires are provided for easy connection to the system microcontroller. The DS9092+ is a suitable tool for hand held devices reading iButtons.
- Simple, low cost metal stampings form a read/write probe for the iButton family
- Probe guides the entry of the iButton
- IButton slides over the surface to self clean contacts
- Accessible shallow probe cavity simplifies removal of debris such as mud
- Flexible design supports panel mount
- Bright tarnish resistant metal surface provides millions of operations
- Panel mount probe is prewired for easy installation
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Prodotti associati
3 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto