Quantità | |
---|---|
12+ | € 49,750 |
Panoramica del prodotto
Reztore® ESD hand lotion specially formulated for use in the electronic manufacturing environment. Per ESD Handbook TR20.20 paragraph 5.3.2.4.3 Test Procedure, "If the [wrist strap test] resistance is still too high, dry skin might be the problem. Dry skin conditions can be resolved by applying moisturizing lotion on the wrist and repeating the resistance test again. The moisturizing lotion should be one that is compatible with process requirements." The moisturizing hand lotion can be used to enhance the effectiveness of ESD control wrist straps, particularly for individuals with dry skin. It will absorb immediately into the skin without interfering with grip or dexterity. The lotion is free of chemicals that may adversely affect solderability or cause corrosion of electronic components.
- 32 oz. (1 L) bottle with pumps
- Unscented
- Moisturizing formula improves wrist strap contact with skin and relieves chapping dry skin
- Free of contaminants so that nothing is transferred to the work
- Non-acidic to prevent corrosion of electronic components
- Contains aloe vera, moisturizers and vitamins
- No lanolin, silicone, mineral oil, or insulators that will contaminate electronic components
Specifiche tecniche
Mani
1l
Reztore
Flacone con Dosatore a Pompetta
32oz
To Be Advised
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto