Informazioni sui prodotti
Panoramica del prodotto
The VFC110AP is a Voltage-to-Frequency Converter, third-generation VFC offering improved features and performance. These include higher frequency operation, an on-board precision 5V reference and a disable function. The precision 5V reference can be used for offsetting the VFC transfer function, as well as exciting transducers or bridges. The enable pin allows several VFCs' outputs to be paralleled, multiplexed or simply to shut off the VFC. The open-collector frequency output is TTL/CMOS-compatible. The output may be isolated by using an opto-coupler or transformer. Internal input resistor, one-shot and integrator capacitors simplify applications circuits. These components are trimmed for a full-scale output frequency of 4MHz at 10V input. No additional components are required for many applications.
- Disable pin
- Low jitter
- High-frequency operation - 4MHz FS max
Specifiche tecniche
400MHz
0.0002%
DIP
-
da 10kHz a 4MHz
da ±8V a ±18V
14Pin
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto