Informazioni sui prodotti
Panoramica del prodotto
The TPS92512HVDGQT is a 2.5A step-down (buck) Current Regulator with an integrated MOSFET to drive high current LEDs. This LED driver operates at user selected fixed-frequency with peak-current mode control and delivers excellent line and load regulation. The LED driver features separate inputs for analogue and pulse width modulation (PWM) dimming for no compromise brightness control achieving contrast ratios of greater than 10:1 and greater than 100:1, respectively. The PWM input is compatible with low-voltage logic standards for easy interface to a broad range of microcontrollers. For multi-string applications using two or more LED driver, the internal oscillator can be overdriven by an external clock ensuring all of the converters operate at a common frequency thereby reducing the potential for beat frequencies and simplifying system EMI filtering.
- Dedicated PWM dimming input
- Adjustable under-voltage lockout
- Overcurrent protection
- Over-temperature protection
- Integrated 200mΩ high-side MOSFET
- ±5% LED Current accuracy
- Green product and no Sb/Br
Specifiche tecniche
4.5V
58V
2MHz
MSOP PowerPAD
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
Buck
1Uscite
60V
2.5A
montaggio superficiale
10Pin
125°C
MSL 1 - Non Limitata
-
PowerPAD MSOP
2MHz
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto