Informazioni sui prodotti
Panoramica del prodotto
The TPS92511DDA is a 30W Anode Capable Constant Current Buck LED Driver for driving a single LED string with current up to 0.5A and efficiency up to 95%. Only 5 external components are required for basic operation and single layer PCB layout is feasible because of the integration of an N-MOSFET, no external current sensing resistor, no external compensation and the proper terminal assignment. A high-value external resistor programs the LED current so that fine tuning of the LED current can be achieved. Another high-value external resistor programs a constant switching frequency from 50 to 500kHz. EMI design becomes easier as a result of constant switching frequency. By adding simple external circuits, the device can handle applications with even higher input voltages. It applies a floating buck topology with a low-side N-channel power MOSFET, which does not need boot-strapping capacitor.
- Requires no external current sensing resistor
- Requires no external loop compensation
- Ease of use, needs minimum 5 components
- 1000:1 Contrast ratio feasible
- Single layer PCB feasible
- Can work as high voltage buck regulator
- Can work as linear current shunt regulator
- Integrated low-side N-channel MOSFET
- LED current programmable up to 0.5A
- Typically ±3.6% LED current accuracy
- Switching frequency programmable from 50 to 500kHz
- Current limit protection
- VCC under-voltage lock-out
- Thermal shutdown protection
- Support analogue dimming and thermal foldback
- Green product and no Sb/Br
Specifiche tecniche
buck, corrente costante
65V
500mA
montaggio superficiale
8Pin
125°C
MSL 3 - 168 ore
-
HSOP
500kHz
4.5V
65V
500kHz
HSOP
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
Buck, Corrente Costante
1Uscite
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto