Informazioni sui prodotti
Panoramica del prodotto
The TPS54062DGKR is a 60V 0.5A Synchronous Step-down Converter with integrated high-side and low-side MOSFETs. Current mode control provides simple external compensation and flexible component selection. The non-switching supply current is 89µA. Using the enable pin, shutdown supply current is reduced to 1.7µA. Under-voltage lockout is internally set at 4.5V, but can be increased using the accurate enable pin threshold. The output voltage start-up ramp is controlled by the internal slow-start time. Adjustable switching frequency range allows efficiency and external component size to be optimized. Frequency foldback and thermal shutdown protects the part during an overload condition.
- Integrated high-side and low-side MOSFET
- Peak current mode control
- Diode emulation for improved light-load efficiency
- 89µA Typical operating quiescent current
- 100 to 400kHz Adjustable switching frequency
- Synchronizes to external clock
- Internal slow-start
- 0.8V ±2% Voltage reference
- Stable with ceramic output capacitors or low-cost aluminium electrolytic
- Cycle-by-cycle current limit, thermal and frequency foldback protection
- Green product and no Sb/Br
Specifiche tecniche
regolabile
Buck Sincrono (Step Down)
60V
50mA
8Pin
800mV
-40°C
-
No SVHC (27-Jun-2018)
-
1Uscite
4.7V
50mA
MSOP
-
58V
125°C
MSL 2 - 1 anno
MSOP
400kHz
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Thailand
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto