Informazioni sui prodotti
Panoramica del prodotto
The TLV2371ID is a single Operational Amplifier with rail-to-rail input and output. The TLV237x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC227x in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from TI and it is the first to allow operation up to 16V rails with good AC performance.
- 550µA/channel Supply current
- 25µA/channel Low power shutdown mode (IDD(SHDN))
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- 2µV/°C Typical offset drift
- 72dB Typical CMRR
- Green product and no Sb/Br
Specifiche tecniche
3MHz
da 2,7V a 16V
Basssa Potenza
125°C
-
No SVHC (27-Jun-2018)
-
1 amplificatore
2V/µs
8Pin
-40°C
Compute Module 3+ Series
MSL 1 - Non Limitata
SOIC
3MHz
2V/µs
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto