Informazioni sui prodotti
Alternative per TLC7524CN .
1 prodotto trovato
Panoramica del prodotto
The TLC7524CN is a 8-bit Multiplying Digital to Analogue Converter designed for easy interface to most popular microprocessors. It has input latches and load cycles similar to the write cycles of a random access memory. Segmenting the high-order bits minimizes glitches during changes in the most significant bits, which produce the highest glitch impulse. It has fast control signalling for digital signal-processor applications including interface with TMS320. The device provides accuracy to 1/2 LSB without the need for thin-film resistors or laser trimming, while dissipating less than 5mW typically. Featuring operation from a 5 to 15V single supply, this DAC interfaces easily to most microprocessor buses or output ports. The 2 or 4-quadrant multiplying makes it an ideal choice for many microprocessor-controlled gain-setting and signal-control applications. This is interchangeable with AD7524, PMI PM-7524 and micropower systems MP7524.
- Easily interfaced to microprocessors
- On-chip data latches
- Monotonic over the entire A/D conversion range
- Segmented high-order bits ensure low-glitch output
- CMOS technology
- Green product and no Sb/Br
Applicazioni
illuminazione LED, illuminazione, automotive
Specifiche tecniche
8bit
CMOS, parallela
DIP
parallelo
70°C
-
No SVHC (27-Jun-2018)
10MSPS
da 4,75V a 5,25V, da 14,5V a 15,5V
16Pin
0°C
Compute Module 3+ Series
-
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto