Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 7,350 |
Informazioni sui prodotti
Panoramica del prodotto
The TLC2201IP is a low noise precision Operational Amplifier with rail-to-rail output. The operational amplifier using Texas Instruments Advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated devices. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes this device an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations.
- Common-mode input voltage range includes the negative rail
- Fully specified for both single-supply and split-supply operation
- 500µV Maximum low input offset voltage
- 0.5µV/°C Typical excellent offset voltage stability with temperature
- 1pA at TA=25°C Typical low input bias current
Specifiche tecniche
1Canali
2.7V/µs
DIP
Basso Rumore
100µV
foro passante (THT)
70°C
-
No SVHC (27-Jun-2018)
-
1 amplificatore
1.9MHz
da ±2,3V a ±8V
8Pin
uscita rail-to-rail (RRO)
1pA
0°C
-
-
DIP
1.9MHz
2.7V/µs
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto