Informazioni sui prodotti
Alternative per TLC2201ACD .
1 prodotto trovato
Panoramica del prodotto
The TLC2201ACD is a single low-noise precision Operational Amplifier using Texas Instruments Advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The Advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated device. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes this device an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations. The device inputs and outputs are designed to withstand -100mA surge current without sustaining latch-up.
- Rail-to-rail output swing
- Common-mode input voltage range includes the negative rail
- Fully specified for both single-supply and split-supply operation
- 500µV Maximum low input offset voltage
- 0.5µV/°C Typical excellent offset voltage stability with temperature
- 1pA at TA=25°C Typical low input bias current
- 110dB Typical CMRR
- Green product and no Sb/Br
Specifiche tecniche
1.9MHz
da ±2,3V a ±8V
8Pin
0°C
-
MSL 1 - Non Limitata
SOIC
1.9MHz
2.7V/µs
2.7V/µs
SOIC
Basso Rumore
70°C
-
No SVHC (27-Jun-2018)
-
1 amplificatore
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto