Informazioni sui prodotti
Alternative per PTH08T240WAZ .
2 prodotti trovati
Panoramica del prodotto
The PTH08T240WAZ is a 1-output 55W surface-mount non-isolated adjust Power Module with TurboTrans™. The PTH08T240W is a high-performance 10A rated non-isolated power module. This module represent the 2nd generation of the popular PTH series power modules and include a reduced footprint and additional features. Operating from an input voltage range of 4.5 to 14V, the PTH08T240W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T240W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults.
- Wide-output voltage adjust (0.69 to 5.5V)
- ±1.5% Total output voltage variation
- Efficiencies up to 96%
- Output overcurrent protection (non-latching, auto-reset)
- Pre-bias start-up
- ON/OFF inhibit
- Differential output voltage remote sense
- Adjustable under-voltage lockout
- Auto-Track sequencing
- Point-of-Load Alliance (POLA) compatible
- Designed to meet ultra-fast transient
- Requirements up to 300A/µs
- SmartSync technology
Applicazioni
gestione potenza elettrica, elaborazione di segnale
Specifiche tecniche
ambito ITE
55W
5.5V
regolabile
14V
22.1mm
Compute Module 3+ Series
POLA, DIP a montaggio SMT
690mV
10A
4.5V
9.09mm
15.75mm
No SVHC (27-Jun-2018)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto