Informazioni sui prodotti
Panoramica del prodotto
The PTH08T231WAD is a 1-output 33W through hole-mount non-isolated Adjust Power Module with TurboTrans™. The PTH08T231W is the higher input voltage (4.5 to 14V) version of the PTH04T231W (2.2 to 5.5V), 6A rated, non-isolated power module. This regulator represents the 2nd generation of the PTH series of power modules which include a reduced footprint and improved features. The PTH08T231W is optimized to be used in applications requiring all ceramic capacitors. Operating from an input voltage range of 4.5 to 14V, the PTH08T231W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T231W particularly suitable for advanced computing and server applications that use a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures.
- Output overcurrent protection (non-latching, auto-reset)
- Pre-bias start-up
- ON/OFF inhibit
- Differential output voltage remote sense
- Adjustable under-voltage lockout
- Auto-Track sequencing
- Designed to meet ultra-fast transient, requirements up to 300A/µs
- SmartSync technology
- Ceramic cap version
- ±1.5% Total output voltage variation
- 95% Efficiency
Applicazioni
gestione potenza elettrica, elaborazione di segnale
Specifiche tecniche
ambito ITE
1 uscita
5.5V
regolabile
4.5V
18.92mm
8.5mm
No SVHC (27-Jun-2018)
-
33W
6A
foro passante (THT)
14V
15.75mm
Compute Module 3+ Series
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto