Informazioni sui prodotti
Alternative per OPA569AIDWP .
1 prodotto trovato
Panoramica del prodotto
The OPA569AIDWP is a single high-current Operational Amplifier designed for driving a wide variety of loads while operating on low-voltage supplies. It operates from either single supplies for design flexibility and has rail-to-rail swing on the input and output. Typical output swing is within 150mV of the supply rails, with output current of 2A. Output swing closer to the rails is achievable with lighter loads. The OPA569 is unity gain stable, has low DC errors, is easy to use and free from the phase inversion problems found in some power amplifiers. High performance is maintained at voltage swings near the output rails. The OPA569 provides an accurate user-selected current limit that is set with an external resistor or digitally adjusted via a digital-to-analog converter. The OPA569 output can be independently disabled using the enable pin, saving power and protecting the load. The IMONITOR pin provides a 1:475 bidirectional copy of the output current.
- Thermal protection
- Adjustable current limit
- Two flags - Current limit and temperature warning
- Shutdown function with output disable
- 1.3μV/°C Typical offset drift
- 90dB Typical CMRR
- Green product and no Sb/Br
Specifiche tecniche
1.2MHz
da 2,7V a 5,5V
20Pin
-55°C
Compute Module 3+ Series
MSL 2 - 1 anno
SOIC
1.2MHz
1.2V/µs
1.2V/µs
SOIC
Alimentazione
125°C
-
No SVHC (27-Jun-2018)
-
1 amplificatore
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto