Informazioni sui prodotti
Panoramica del prodotto
The MSP430F5659IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, six-channel internal DMA, a 12-channel comparator, three universal serial communication interfaces (USCIs), a 32-bit hardware multiplier and 74 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz.
- 16-bit RISC architecture, extended memory, up to 20MHz system clock
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- Four 16-bit timer with 3, 5 or 7 Capture/Compare registers
- Enhanced UART supports auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
- 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
- Two 12-bit DAC with synchronization
- Voltage comparator
- Integrated LCD driver with contrast control for up to 160 segments
- Serial on-board programming
- No external programming voltage needed
- RTC module with supply voltage backup switch
- 295µA/MHz Active mode (AM) power consumption
Specifiche tecniche
MSP430 Family MSP430F5x Series Microcontrollers
16 bit
512KB
LQFP
I2C, SPI, UART, USB
1.8V
MSP430F5x
MSL 3 - 168 ore
MSP430
20MHz
100Pin
74I/O's
66KB
3.6V
MSP430
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto