Informazioni sui prodotti
Panoramica del prodotto
The MSP430F149IPMR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- 16-bit Timer_B with 7 Capture/Compare with shadow registers
- 16-bit Timer_A with 3 Capture/Compare registers
- On-chip comparator
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Two USARTs Interface
- 280µA at 1MHz, 2.2V Active mode (AM) power consumption
Specifiche tecniche
MSP430 Family MSP430F1x Series Microcontrollers
16 bit
60KB
LQFP
SPI, USART
1.8V
-40°C
MSP430F1x
MSL 3 - 168 ore
MSP430
8MHz
64Pin
48I/O's
2KB
3.6V
85°C
MSP430
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto