Informazioni sui prodotti
Panoramica del prodotto
The MSP430F1232IRHBR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with 16-bit timer, 10-bit A/D converter with integrated reference and data transfer controller (DTC) and 22 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
- 16-bit RISC architecture, 125ns instruction cycle time
- Various internal resistors
- Single external resistor
- 32kHz Crystal
- High-frequency crystal
- Resonator clock
- External clock source
- 16-bit Timer_A with three Capture/Compare registers
- 10-bit 200ksps ADC with internal reference, sample-and-hold, autoscan and data transfer controller
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Supply voltage brownout protection
- Serial communication interface (USART) with software-selectable asynchronous UART or Synchronous SPI
- 200µA at 1MHz, 2.2V Active mode (AM) power consumption
Specifiche tecniche
MSP430 Family MSP430F1x Series Microcontrollers
16 bit
8KB
QFN
SPI, UART, USART
1.8V
-40°C
MSP430F1x
MSL 2 - 1 anno
MSP430
8MHz
32Pin
22I/O's
256Byte
3.6V
85°C
MSP430
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto