Informazioni sui prodotti
Alternative per LMZ31530RLGT .
1 prodotto trovato
Panoramica del prodotto
The LMZ31530RLGT is a 1-output surface-mount non-isolated SIMPLE SWITCHER® Power Module with 3.0 to 14.5V input. The LMZ31530 SIMPLE SWITCHER® power module is an easy-to-use integrated power solution that combines a 30A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile. This total power solution allows as few as three external components and eliminates the loop compensation and magnetics part selection process. Achieves greater than 95% efficiency, has ultra-fast load step response and excellent power dissipation capability with a thermal impedance of 8.6°C/W. The LMZ31530 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering a wide range of ICs and systems. Advanced packaging technology affords a robust and reliable power solution compatible with standard QFN mounting and testing techniques.
- Complete integrated power solution, smaller than a discrete design
- Ultra-fast load step response
- Wide-output voltage adjust 0.6 to 3.6V, with 1% reference accuracy
- Optional split power rails allows
- Selectable switching frequency, (300 to 850kHz)
- Selectable slow-start
- Adjustable over current limit
- Power good output
- Output voltage sequencing
- Over-temperature protection
- Pre-bias output start-up
Specifiche tecniche
ambito ITE
1 uscita
-
regolabile
3V
16mm
5.8mm
No SVHC (27-Jun-2018)
modulo
-
30A
dispositivo a montaggio superficiale (SMT)
14.5V
15mm
-
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto