Informazioni sui prodotti
Alternative per LMV7275MF/NOPB .
1 prodotto trovato
Panoramica del prodotto
The LMV7275MF/NOPB is a rail-to-rail input low Power Comparator consumes as little as 9µA supply current per channel while achieving a 800ns propagation delay. It features a push-pull output stage which allows operation with minimum power consumption when driving a load. It also features an open-drain output stage that allows for wired-OR configurations. The open-drain output also offers the advantage of allowing the output to be pulled to any voltage up to 5.5V, regardless of the supply voltage of the LMV7275, which is useful for level-shifting applications. It is built with Texas Instruments' advance submicron silicon-gate BiCMOS process. It has bipolar inputs for improved noise performance and CMOS outputs for rail-to-rail output swing.
- 10nA Low input bias current
- 200pA Low input offset current
- 4mV VOS low ensured
- Propagation delay 880ns (20mV overdrive)
- Input common mode voltage range 0.1V beyond rails
- Green product and no Sb/Br
Specifiche tecniche
scopo generico
SOT-23
1.8V
-40°C
Compute Module 3+ Series
1Canali
5Pin
5.5V
85°C
MSL 1 - Non Limitata
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto