Informazioni sui prodotti
Panoramica del prodotto
The INA322EA/250 is a MicroPower single-supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide-range, single-supply, as well as bipolar-supply operation. The INA322 family provides low-noise amplification of differential signals with MicroPower current consumption of 40µA. When shutdown the INA322 has a quiescent current of less than 1µA. Returning to normal operations within nanoseconds, the shutdown feature makes the INA322 optimal for low-power battery or multiplexing applications. Configured internally for 5V/V gain, the INA322 offers exceptional flexibility with user-programmable external gain resistors. The INA322 reduces common-mode error over frequency and with CMRR remaining high up to 3kHz, line noise and line harmonics are rejected. The low-power design does not compromise on bandwidth or slew rate, making the INA322 ideal for driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
- High gain accuracy of G=5, 0.07%, 2ppm/°C
- Gain set with external resistors
- 10pA Low bias current
- -0.02V (V+) Rail-to-rail output swing
- 40µA/channel Low quiescent current
- <lt/>1µA Shut down current
- Green product and no Sb/Br
Specifiche tecniche
10mV
500kHz
8Pin
montaggio superficiale
125°C
-
-
0.4V/µs
MSOP
0.4V/µs
MSOP
73dB
-55°C
Compute Module 3+ Series
MSL 2 - 1 anno
1 amplificatore
500kHz
differenziale
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto