Informazioni sui prodotti
Panoramica del prodotto
The INA300AIDSQT is an overcurrent-protection Current-Sense Comparator designed for overcurrent protection applications. The device detects overcurrent by measuring the voltage developed across a shunt resistor and comparing that voltage to the threshold voltage input level. The device measures this differential voltage signal on common-mode voltages that can vary from 0 up to 36V, independent of the supply voltage. The device features an adjustable threshold range that is set using a single external limit-setting resistor. A selectable hysteresis feature enables adjustable operation of the comparator to accommodate the wide input signal range of 0 to 250mV. An open-drain alert output on the device can be configured to operate in either a transparent mode where the output status follows the input state or in a latched mode where the alert output is cleared when the latch is cleared.
- Programmable threshold - Adjust using single resistor
- ±500μV Maximum offset voltage
- 0.5µV/°C Maximum offset voltage drift
- 35µA Maximum active quiescent current
- Selectable disable mode
- 3.5μA Maximum disabled quiescent current
- 500nA Maximum disabled input bias current
Specifiche tecniche
100µs
10Pin
-40°C
Compute Module 3+ Series
MSL 2 - 1 anno
SON
1 comparatore
SON
Open Drain
125°C
-
-
open drain
100µs
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto