Informazioni sui prodotti
Panoramica del prodotto
The DS8921M/NOPB is a differential Line Driver and Receiver Pair designed specifically for applications meeting the ST506, ST412 and ESDI disk drive standards. In addition, this device meets the requirements of the EIA standard RS-422. The DS8921x receiver offers an input sensitivity of 200mV over a ±7V common-mode operating range. Hysteresis is incorporated (typically 70mV) to improve noise margin for slowly changing input waveforms. It is designed to provide unipolar differential drive to twisted-pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5ns (typical) with propagation delays of 12ns. The DS8921x device is designed to be compatible with TTL and CMOS.
- Complementary driver outputs
- ±0.2V Receiver sensitivity over the input voltage
- 70mV Typical receiver input hysteresis
- 50mA Receiver output sink current
- Green product and no Sb/Br
Specifiche tecniche
transceiver RS422
1
10Mbps
5.5V
8Pin
±2 kV (HBM)
-
-
MSL 1 - Non Limitata
1Receivers
full duplex
4.5V
SOIC
32
-
70°C
-
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto