Informazioni sui prodotti
Panoramica del prodotto
The DS26LV32ATMX/NOPB is a quad high-speed differential CMOS Line Receiver that meets the requirements of both TIA/EIA-422-B and ITU-T V.11. It features typical low static ICC of 9mA which makes it ideal for battery-powered and power conscious applications. The tri-state enables, EN and EN, allow the device to be active High or active low. The enables are common to all four receivers. The receiver output (RO) is guaranteed to be high when the inputs are left open. The receiver can detect signals as low as ±200mV over the common mode range of ±10V. The receiver outputs (RO) are compatible with TTL and LVCMOS levels.
- Low power CMOS design (30mW typical)
- Interoperable with existing 5V RS-422 networks
- Receiver open input failsafe
- Pin-compatible with DS26C32AT
- ±7V Common-mode range at VID=3V
- ±10V Common-mode range at VID=0.2V
- 4ns Maximum receiver skew
- 10ns Maximum transition time
- 32MHz Toggle frequency
- <gt/>6.5kV ESD tolerance (HBM)
- Green product and no Sb/Br
Specifiche tecniche
ricevitore RS422
-
10Mbps
3.6V
16Pin
±6,5 kV (HBM)
-40°C
-
MSL 1 - Non Limitata
4Receivers
half duplex
3V
SOIC
32
circuito aperto
85°C
-
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto