Informazioni sui prodotti
Panoramica del prodotto
The DRV8842PWP is a 5A brushed DC or half-bipolar Stepper Motor Driver (PWM Ctrl) for printers, scanners and other automated equipment applications. The device has one H-bridge driver and is intended to drive one DC motor, one coil of a stepper motor or other loads. The output driver block consists of N-channel power MOSFET's configured as an H-bridge. The DRV8842 can supply up to 5A peak RMS output current (with proper heat sinking at 24V and 25°C). Separate inputs to independently control each half of the H-bridge are provided. Internal shutdown functions are provided for over-current protection, short-circuit protection, under-voltage lockout and over-temperature.
- Single H-bridge current-control motor driver
- 5-bit winding current control allows up to 32 current levels
- Low MOSFET on-resistance
- Industry-standard PWM control interface
- Green product and no Sb/Br
Specifiche tecniche
in corrente continua (DC)
5A
HTSSOP
8.2V
-40°C
Compute Module 3+ Series
-
2Uscite
3.3V
28Pin
45V
85°C
MSL 3 - 168 ore
HTSSOP
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto