Informazioni sui prodotti
Panoramica del prodotto
The DRV2603RUNT is a Haptic Driver designed specifically to solve common obstacles in driving both Linear Resonance Actuator (LRA) and Eccentric Rotating Mass (ERM) haptic elements. The DRV2603 is designed for low latency, high efficiency and more drive strength for actuators commonly used for tactile feedback in the portable market. LRA actuators typically have a narrow frequency band over which they have an adequate haptic response. This frequency window is typically ±2.5Hz wide or less, so driving an LRA actuator presents a challenge. The driver solves this problem by employing auto resonance tracking, which automatically detects and tracks the LRA resonant frequency in real time. This means that any input PWM frequency within the input range will automatically produce the correct resonant output frequency. As an additional benefit, the driver implements an automatic braking algorithm to prevent LRA ringing at the end of waveforms, leaving the user with a crisp haptic sensation.
- Auto resonance tracking for LRA
- No frequency calibration required
- Automatic drive commutation
- Automatic braking algorithm
- Wide input PWM frequency range
- Constant vibration strength over supply
- Automatic input level translation
- Fast start-up time
- Differential drive from single-ended input
- Immersion touch sense 3000 compatible
- Green product and no Sb/Br
Avvertenze
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Specifiche tecniche
Driver Interfaccia Aptica con Tracciatura Auto Risonanza
5.2V
10Pin
85°C
-
No SVHC (27-Jun-2018)
2.5V
QFN
-40°C
-
MSL 2 - 1 anno
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto