Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 6 770,000 |
Informazioni sui prodotti
Panoramica del prodotto
788013-35WM is a RFmx power amplifier software that provides signal generation and analysis for power amplifier test applications. RFmx power amplifier is application software that runs inside RFmx SpecAn, which installs with RFmx power amplifier. This software extends the capability of NI RF instrumentation for power amplifier characterization and helps you analyse device performance with measurements such as amplitude vs. amplitude and phase vs. amplitude distortion (AM-AM/AM-PM), PXdB compression point, raw EVM, ACLR, and more. You can use the RFmx power amplifier to linearize your device under test (DUT) with built-in digital-predistortion (DPD) models and apply crest factor reduction (CFR). You also can perform and debug measurements with interactive software front panels, create and playback open, unlocked waveforms with the included RFmx Waveform Creator, and speed up automated testing with the performance-optimized API.
- RFmx phase amplifier software for debug deployment (with media)
- Perpetual license
Specifiche tecniche
software di implementazione e debug RFmx Power Amplifier
permanente
Inglese
apparecchiature di test NI
No SVHC (07-Nov-2024)
-
USB
-
-
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Hungary
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto