Informazioni sui prodotti
Alternative per FLUKE-287/EUR + UKAS CAL
1 prodotto trovato
Panoramica del prodotto
The Fluke 287 True-rms Electronics Logging Multimeter with TrendCapture quickly documents design performance and graphically displays what happened. Its' unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The Fluke 287 packs more accuracy and convenience into a handheld multimeter than ever before, putting more problem solving power in your hands. It is the ultimate handheld tool for demanding applications that require high-precision
- New with V 1.1 : Zoom on trend provide unprecedented ability to view analyze TrendCapture data
- New with V 1.1 Upgrade! Simplified Record screen when setting up recording
- Store up to 15,000 recorded events.
- Large 50,000 count, ¼ VGA display with white backlight
- Logging function with TrendCapture is an essential tool for documenting the your designs performance
- Log multiple sessions or log data continuously for over 200 hours
- I-info button. On board help screens for measurement functions
- Now, name your saved measurements and also recall measurements made in the field
- Real Time Clock – for automatic time stamping of saved readings
- Field upgradeable and expandable meter lets you stay current as new capabilities are added
- Multi-lingual interface
- Min/Max/Average with Time Stamp to record signal fluctuations
- Soft keys, scroll buttons and easy navigation control access to secondary functions
- 0.025% Basic DC accuracy
- 100 kHz ac bandwidth
- True-rms ac voltage and current for accurate measurements on complex signals or non-linear loads
- Measure up to 10A (20 A for 30 seconds; 10A continuous)
- 100 mF capacitance range
- Temperature function
- Relative mode to remove test lead resistance from low ohms or capacitance measurements
- Peak capture to record transients as fast as 250 μs
- CAT III 1000 V / CAT IV 600 V safety rated
- UKAS (NAMAS) calibration included!
Contenuti
Manual, 6 AA Batteries, installed, TL71 Silicone Test Leads, Probe Holder, Two AC175 Crocodile Clips
Specifiche tecniche
corrente, tensione, capacità elettrica, frequenza, resistenza, temperatura
Valore Efficace (RMS)
Auto, Manuale
1kV
10A
Garanzia a Vita
4.5
12000
1kV
10A
0.5Gohm
-
Prodotti associati
4 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto