Informazioni sui prodotti
Panoramica del prodotto
The FLUKE 115/TL175E is a compact true RMS meter with 4mm lantern tips TwistGuard test leads. This field service multimeter is the solution for a wide variety of electrical and electronic testing applications. It gives surge protection of 6KV peak per IEC 61010-1 600 VCAT III, pollution degree 2. The TwistGuard test leads offer adjustable length test tips for use in different measurement environments and enhance safety, versatility length. The WearGuard indicator shows damage to leads and provides heavy duty strain relief to withstand over 30000 bends. TwistGuard extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing versatility needed for most measurements. New WearGuard lead wire wear indication, each test lead is covered by two layers of silicone insulation, inner contrasting colour is exposed when the leads are nicked, scuffed or otherwise damaged and in need of replacement.
- Large white LED backlight to work in poorly lit areas
- 6000 counts digital display, updates 4 per second
- Resistance and continuity
- Min/max/average to record signal fluctuations
- 9V alkaline, NEDA 1604A/ IEC 6LR61 battery type
- 400hour typical battery life without backlight
- Probes conforms to EN61010-031 standard
- Inputs are protected to CE, IEN61010-1 CAT III 600V standards
- UL, CSA, TUV and VDE approved
- Dimension of 167mm x 84mm x 46mm, weight of 550g
Contenuti
Fluke 115 multimeter, Holster, Installed 9V battery, 4mm silicone test lead set, User manual.
Specifiche tecniche
corrente AC/DC, tensione AC/DC, capacità elettrica, continuità, diodo, frequenza, resistenza
Valore Efficace (RMS)
Auto, Manuale
600V
10A
-
No SVHC (15-Jun-2015)
3.75
6000
600V
10A
40Mohm
110 Series
Prodotti associati
6 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto