32-bit Microcontrollers:
2,632 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Italy. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €18.200 10+ €15.070 25+ €14.450 50+ €13.680 100+ €12.900 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | - | 240MHz | - | 2MB | 100Pins | LQFP | 75I/O's | - | CAN, I2C, LIN, SPI, UART | - | 256KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ €16.060 10+ €13.560 25+ €11.510 50+ €11.140 100+ €10.770 | Min: 1 / Mult: 1 | RH850 Family RH850/F1K Group Microcontrollers | - | 32 bit | - | 120MHz | - | 2MB | 100Pins | LQFP | 81I/O's | - | CAN, I2C, LIN, UART | - | 128KB | - | - | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | - | - | |||||
Each | 1+ €14.480 10+ €11.530 25+ €10.510 50+ €10.020 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | - | 240MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ €4.960 10+ €4.350 25+ €4.040 50+ €3.800 | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.090 250+ €2.060 500+ €2.030 1000+ €2.000 | Min: 100 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SCI, SPI, USB | - | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €21.790 10+ €17.050 25+ €15.690 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 4MB | 176Pins | LFQFP | 127I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €12.850 10+ €10.190 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | - | 240MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ €6.000 10+ €4.610 25+ €4.270 50+ €4.030 100+ €3.780 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 384KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ €11.250 10+ €8.870 25+ €8.250 50+ €7.970 100+ €7.230 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 145Pins | TFLGA | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €4.990 10+ €3.460 25+ €3.240 50+ €3.170 100+ €3.090 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 256KB | 48Pins | LFQFP | 30I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 32KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ €3.680 10+ €2.720 25+ €2.670 50+ €2.610 100+ €2.560 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 512KB | 64Pins | LFQFP | 52I/O's | - | I2C, SCI, SPI | - | 48KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €15.160 10+ €12.150 25+ €11.430 50+ €11.310 100+ €11.180 | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ €8.760 10+ €6.820 25+ €5.980 50+ €5.500 100+ €5.390 | Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | - | 120MHz | - | 1MB | 144Pins | LFQFP | 131I/O's | - | CAN, I2C, JTAG, SCI, SPI | - | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €33.720 5+ €30.560 10+ €27.400 25+ €25.810 50+ €25.290 | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each | 1+ €7.030 10+ €7.020 25+ €7.010 50+ €7.000 100+ €6.990 | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 256KB | 176Pins | LFBGA | 126I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 64KB | 8Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €4.810 10+ €4.080 25+ €3.930 50+ €3.620 100+ €3.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ €4.460 10+ €3.420 25+ €2.890 50+ €2.880 100+ €2.870 | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 512KB | 64Pins | LQFP | 52I/O's | - | I2C, SCI, SPI | - | 48KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €18.040 10+ €14.380 25+ €14.020 50+ €13.660 100+ €13.300 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | - | 240MHz | - | 4MB | 176Pins | LFBGA | 136I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ €6.390 10+ €4.930 25+ €4.560 50+ €4.370 100+ €4.060 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX230 Group Microcontrollers | RX | 32 bit | - | 54MHz | - | 256KB | 100Pins | LFQFP | 83I/O's | - | I2C, IrDA, SCI, SPI | - | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ €12.630 10+ €8.940 25+ €7.990 50+ €7.460 100+ €6.920 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | - | 50MHz | - | 256KB | 100Pins | LQFP | 84I/O's | - | I2C, SPI, SCI | - | 32KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €27.400 25+ €25.810 50+ €25.290 | Min: 10 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each | 1+ €15.230 10+ €12.130 25+ €11.920 50+ €11.720 100+ €11.510 | Min: 1 / Mult: 1 | - | RH850 | - | - | 240MHz | - | 2MB | 176Pins | LQFP | 144I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850/F1KM-S2 | RH850/F1x | - | |||||
Each | 1+ €22.950 10+ €18.420 25+ €16.820 50+ €16.210 100+ €15.890 | Min: 1 / Mult: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | - | 240MHz | - | 4MB | 176Pins | LQFP | 144I/O's | - | CAN, Ethernet, I2C, LIN, UART | - | 512KB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | |||||
Each | 1+ €6.770 10+ €5.250 25+ €4.870 50+ €4.480 | Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | - | 120MHz | - | 1MB | 100Pins | LFQFP | 92I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | - | |||||
Each | 1+ €9.940 10+ €7.810 25+ €7.360 50+ €7.210 | Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | - | 200MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - |