Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F56216BDBG#U0
Order Code4147155
Product RangeRX Family RX600 Series RX621 Group Microcontrollers
Technical Datasheet
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
10+ | €7.020 |
25+ | €7.010 |
50+ | €7.000 |
100+ | €6.990 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F56216BDBG#U0
Order Code4147155
Product RangeRX Family RX600 Series RX621 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX621 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins176Pins
IC Case / PackageLFBGA
No. of I/O's126I/O's
InterfacesCAN, I2C, SCI, SPI, UART, USB
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R5F56216BDBG#U0 is a 32bit microcontroller with 100MHz high-speed operation, enhanced communications functions, and built-in connectivity functions such as Ethernet and USB host. It has a built-in CAN and two circuits of a USB 2.0 host controller.
- RXv1 100MHz CPU, 256KB program memory, 32KB data flash, 64KB RAM
- Supply voltage range from 2.7 to 3.6V
- 128 I/O ports
- USB, 2 x SPI, 2 x 1²C, 1chn x CAN, DMA
- 8bit x 4-ch, 16bit x 16-ch timer, 10bit x 8-ch, 12bit x 8-ch ADC, 10bit x 2-ch DAC
- 2 watchdog timer, 6 x UART
- 176 lead, LFBGA package, operating temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX600 Series RX621 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFBGA
Interfaces
CAN, I2C, SCI, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
SVHC
No SVHC (21-Jan-2025)
Device Core
RX
Operating Frequency Max
100MHz
No. of Pins
176Pins
No. of I/O's
126I/O's
RAM Memory Size
64KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability