Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
10+ | €4.930 |
25+ | €4.560 |
50+ | €4.370 |
100+ | €4.060 |
250+ | €3.960 |
500+ | €3.880 |
Product Information
Product Overview
RX230 series is a low-power, high performance microcontroller with 54MHz 32-bit RXv2 CPU Core with improved DSP/FPU. High-performance digital filtering, floating-point operations, and other processing can be performed even in environments with low current supply capacity. The RX230 Group is optimized for the general market requiring 5V power supply support, external bus, high DSP/FPU operational performance at low power consumption or high sensitivity, high level of noise tolerance capacitive touch sensor function for HMI applications.
- 128KB program memory, 8KB data flash, 32KB RAM
- Supply voltage range from 1.8V to 5.5V
- 84 I/O ports
- 7 x UART, 8 x SPI, 8 x I2C
- 8bit x 4-ch, 16bit x 17-ch timer
- 12bit x 24-ch ADC, 12bit x 2-ch DAC
- 2 x watchdog timer
- RTC, LVD, DMA (Direct Memory Access) controller
- Capacitive sensing unit 24ch, serial sound interface
- Available in 100 pin LFQFP package
Technical Specifications
RX Family RX200 Series RX230 Group Microcontrollers
32 bit
256KB
LFQFP
I2C, IrDA, SCI, SPI
24Channels
1.8V
-40°C
Surface Mount
RX200
No SVHC (21-Jan-2025)
RX
54MHz
100Pins
83I/O's
32KB
12Bit
5.5V
85°C
RX
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate