Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F52106BDFP#30
Order Code4147131
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Technical Datasheet
71 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.770 |
| 10+ | €7.930 |
| 25+ | €7.570 |
| 50+ | €7.420 |
Price for:Each
Minimum: 1
Multiple: 1
€9.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52106BDFP#30
Order Code4147131
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's84I/O's
InterfacesI2C, SPI, SCI
RAM Memory Size32KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RX210 is a high-performance, low-power 32bit microcontroller supporting large-capacity memory. It has a wide operating voltage range of 1.62V to 5.5V and can execute calculations at 78 DMIPS (Dhrystone million instructions per second) at up to 50MHz high-speed operation. Furthermore, it achieves 0.2 mA/MHz low power performance when operating at 50MHz. Consumption current in deep software standby mode is a mere 0.45µA.
- RXv1 50MHz CPU core, 256KB program memory, 8KB data flash, 32KB RAM
- 7 x UART, 8 x SPI, 8 x I²C
- 85 I/O ports
- 8bit x 4ch, 16bit x 10ch timer, 12bit x 16ch ADC, 10bit x 2ch DAC
- Direct access memory
- RTC, LVD, 2 watchdog timer
- 100 pin LFQFP package, operating temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX200 Series RX210 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, SCI
ADC Channels
16Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
SVHC
No SVHC (25-Jun-2025)
Device Core
RX
Operating Frequency Max
50MHz
No. of Pins
100Pins
No. of I/O's
84I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001