CLF Series SMD Power Inductors:
49 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.870 10+ €0.545 50+ €0.475 100+ €0.418 200+ €0.417 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 5.7A | Shielded | 11.4A | CLF Series | 12.5mm x 12.1mm x 5.5mm | 0.0103ohm | ± 30% | 12.5mm | 12.1mm | 5.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €0.545 50+ €0.475 100+ €0.418 200+ €0.417 500+ €0.416 More Pricing... | Min: 10 / Mult: 1 | 3.3µH | 5.7A | Shielded | 11.4A | CLF Series | - | 0.0103ohm | ± 30% | 12.5mm | 12.1mm | 5.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.404 | Min: 1000 / Mult: 1000 | 150µH | 600mA | Shielded | 500mA | CLF Series | 6.2mm x 5.9mm x 4.5mm | 0.48ohm | ± 20% | 6.2mm | 5.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.384 | Min: 1000 / Mult: 1000 | 47µH | 1.2A | Shielded | 1.3A | CLF Series | 7.2mm x 6.9mm x 4.5mm | 0.15ohm | ± 20% | 7.2mm | 6.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.404 | Min: 1000 / Mult: 1000 | 47µH | 1.3A | Shielded | 900mA | CLF Series | 6.2mm x 5.9mm x 4.5mm | 0.13ohm | ± 20% | 6.2mm | 5.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €0.470 | Min: 800 / Mult: 800 | 22µH | 2.2A | Shielded | 2.7A | CLF Series | 10mm x 9.7mm x 3.8mm | 0.055ohm | ± 20% | 10mm | 9.7mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €0.470 | Min: 800 / Mult: 800 | 4.7µH | 4.2A | Shielded | 5.4A | CLF Series | 10mm x 9.7mm x 3.8mm | 0.0145ohm | ± 30% | 10mm | 9.7mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.384 | Min: 1000 / Mult: 1000 | 2.2µH | 4.3A | Shielded | 5.5A | CLF Series | 7.2mm x 6.9mm x 4.5mm | 0.0146ohm | ± 30% | 7.2mm | 6.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.404 | Min: 1000 / Mult: 1000 | 470µH | 370mA | Shielded | 300mA | CLF Series | 6.2mm x 5.9mm x 4.5mm | 1.42ohm | ± 20% | 6.2mm | 5.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.404 | Min: 1000 / Mult: 1000 | 6.8µH | 2.9A | Shielded | 2.2A | CLF Series | 6.2mm x 5.9mm x 4.5mm | 0.027ohm | ± 30% | 6.2mm | 5.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €0.706 | Min: 500 / Mult: 500 | 1.5µH | 6.7A | Shielded | 16.4A | CLF Series | 12.5mm x 12.1mm x 5.5mm | 0.0073ohm | ± 30% | 12.5mm | 12.1mm | 5.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.384 | Min: 1000 / Mult: 1000 | 150µH | 610mA | Shielded | 670mA | CLF Series | 7.2mm x 6.9mm x 4.5mm | 0.48ohm | ± 20% | 7.2mm | 6.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €0.706 | Min: 500 / Mult: 500 | 4.7µH | 5.3A | Shielded | 9.6A | CLF Series | 12.5mm x 12.1mm x 5.5mm | 0.0117ohm | ± 30% | 12.5mm | 12.1mm | 5.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.384 | Min: 1000 / Mult: 1000 | 220µH | 520mA | Shielded | 620mA | CLF Series | 7.2mm x 6.9mm x 4.5mm | 0.66ohm | ± 20% | 7.2mm | 6.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.384 | Min: 1000 / Mult: 1000 | 3.3µH | 4.1A | Shielded | 5A | CLF Series | 7.2mm x 6.9mm x 4.5mm | 0.0164ohm | ± 30% | 7.2mm | 6.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €0.706 | Min: 500 / Mult: 500 | 33µH | 2.2A | Shielded | 4A | CLF Series | 12.5mm x 12.1mm x 5.5mm | 0.067ohm | ± 20% | 12.5mm | 12.1mm | 5.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €0.706 | Min: 500 / Mult: 500 | 6.8µH | 4.7A | Shielded | 8A | CLF Series | 12.5mm x 12.1mm x 5.5mm | 0.015ohm | ± 30% | 12.5mm | 12.1mm | 5.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €0.470 | Min: 800 / Mult: 800 | 330µH | 530mA | Shielded | 700mA | CLF Series | 10mm x 9.7mm x 3.8mm | 0.86ohm | ± 20% | 10mm | 9.7mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.384 | Min: 1000 / Mult: 1000 | 1.5µH | 4.9A | Shielded | 7.3A | CLF Series | 7.2mm x 6.9mm x 4.5mm | 0.011ohm | ± 30% | 7.2mm | 6.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €0.404 | Min: 1000 / Mult: 1000 | 22µH | 1.7A | Shielded | 1.3A | CLF Series | 6.2mm x 5.9mm x 4.5mm | 0.078ohm | ± 20% | 6.2mm | 5.9mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €0.470 | Min: 800 / Mult: 800 | 1.5µH | 5.8A | Shielded | 10.6A | CLF Series | 10mm x 9.7mm x 3.8mm | 0.071ohm | ± 30% | 10mm | 9.7mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €0.470 | Min: 800 / Mult: 800 | 2.2µH | 5A | Shielded | 7.5A | CLF Series | 10mm x 9.7mm x 3.8mm | 0.097ohm | ± 30% | 10mm | 9.7mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €0.706 | Min: 500 / Mult: 500 | 220µH | 900mA | Shielded | 1.5A | CLF Series | 12.5mm x 12.1mm x 5.5mm | 0.37ohm | ± 20% | 12.5mm | 12.1mm | 5.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 800+ €0.470 | Min: 800 / Mult: 800 | 33µH | 1.7A | Shielded | 2.2A | CLF Series | 10mm x 9.7mm x 3.8mm | 0.08ohm | ± 20% | 10mm | 9.7mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ €0.706 | Min: 500 / Mult: 500 | 22µH | 2.8A | Shielded | 4.8A | CLF Series | 12.5mm x 12.1mm x 5.5mm | 0.043ohm | ± 20% | 12.5mm | 12.1mm | 5.5mm |