Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF6045T-471M
Order Code2360934
Product RangeCLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045T-471M
Order Code2360934
Product RangeCLF Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Power Inductor Case6.2mm x 5.9mm x 4.5mm
Product RangeCLF Series
DC Resistance Max1.42ohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width5.9mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLF6045T-471M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
6.2mm x 5.9mm x 4.5mm
DC Resistance Max
1.42ohm
Product Length
6.2mm
Product Height
4.5mm
RMS Current (Irms)
370mA
Saturation Current (Isat)
300mA
Product Range
CLF Series
Inductance Tolerance
± 20%
Product Width
5.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000912
Product traceability