Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF12555T-3R3N
Order Code2360989
Product RangeCLF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 143 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.870 |
| 10+ | €0.545 |
| 50+ | €0.475 |
| 100+ | €0.418 |
| 200+ | €0.417 |
| 500+ | €0.416 |
| 2500+ | €0.415 |
| 5000+ | €0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12555T-3R3N
Order Code2360989
Product RangeCLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)11.4A
Product RangeCLF Series
Power Inductor Case12.5mm x 12.1mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.0103ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.1mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
CLF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.7A
Saturation Current (Isat)
11.4A
Power Inductor Case
12.5mm x 12.1mm x 5.5mm
DC Resistance Max
0.0103ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Alternatives for CLF12555T-3R3N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005