Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF7045T-221M
Order Code2345096
Product RangeCLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-221M
Order Code2345096
Product RangeCLF Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeCLF Series
Power Inductor Case7.2mm x 6.9mm x 4.5mm
DC Resistance Max0.66ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
Alternatives for CLF7045T-221M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
CLF Series
DC Resistance Max
0.66ohm
Product Length
7.2mm
Product Height
4.5mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
620mA
Power Inductor Case
7.2mm x 6.9mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007