Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF12555T-220M
Order Code2360983
Product RangeCLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12555T-220M
Order Code2360983
Product RangeCLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeCLF Series
Power Inductor Case12.5mm x 12.1mm x 5.5mm
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.1mm
Product Height5.5mm
Alternatives for CLF12555T-220M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
CLF Series
DC Resistance Max
0.043ohm
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
4.8A
Power Inductor Case
12.5mm x 12.1mm x 5.5mm
Inductance Tolerance
± 20%
Product Width
12.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005