ex VAT

Power Line Filters:

19 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Filter Type
Current Rating
No. of Phases
Filter Terminals
Capacitance
No. of Stages
Inductance Min
Filter Mounting
Leakage Current Max
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187681

RoHS

Each
1+
€258.470
5+
€208.280
10+
€186.550
Min: 1 / Mult: 1
General Purpose
440VAC
EMI, RFI
50A
Three Phase
Stud
2.2µF
1 Stage
280µH
Chassis Mount
3.5mA
Stud
Stud
IHF Series
1191319

RoHS

Date/Lot Code

Each
1+
€139.670
5+
€127.380
10+
€115.080
Min: 1 / Mult: 1
General Purpose
250VAC
EMI, RFI
12A
Single Phase
Safety
2.2µF
1 Stage
7.5mH
Chassis Mount
4.9mA
Terminal Block
Terminal Block
FN 350 Series
1187744

RoHS

Each
1+
€267.740
5+
€215.750
10+
€193.240
Min: 1 / Mult: 1
General Purpose
520VAC
EMI, RFI
50A
Three Phase
Screw
2.2µF
1 Stage
5.1µH
Chassis Mount
90mA
Quick Connect
Quick Connect
KMF Series
1187696

RoHS

Each
1+
€257.700
5+
€207.660
10+
€185.990
Min: 1 / Mult: 1
General Purpose
440VAC
EMI, RFI
36A
Three Phase
Stud
2.2µF
1 Stage
550µH
Chassis Mount
3.5mA
Stud
Stud
IHF Series
1834837

RoHS

Each
1+
€175.180
5+
€140.820
10+
€130.760
Min: 1 / Mult: 1
General Purpose
100VDC
-
100A
Single Phase
Screw
2.2µF
1 Stage
-
Chassis Mount
-
Terminal Block
Terminal Block
-
9586490

RoHS

Date/Lot Code

Each
1+
€53.400
10+
€45.540
20+
€42.430
Min: 1 / Mult: 1
General Purpose
250VAC
EMI, RFI
20A
Single Phase
Quick Connect
2.2µF
2 Stage
420µH
Chassis Mount
1.52mA
Quick Connect
Quick Connect
EMC Series
3517559

RoHS

Date/Lot Code

Each
12+
€58.070
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
25A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
370µA
Stud
Stud
FLLE2-S Series
2134478

RoHS

Each
1+
€149.970
5+
€126.010
10+
€114.560
Min: 1 / Mult: 1
Industrial
250VAC
1 Phase
12A
Single Phase
Screw
2.2µF
2 Stage
5mH
Chassis Mount
3.5mA
Terminal Block
Terminal Block
FMBB Series
1187684

RoHS

Each
1+
€246.660
5+
€186.940
10+
€172.420
Min: 1 / Mult: 1
General Purpose
250VAC
EMI, RFI
50A
Single Phase
Stud
2.2µF
1 Stage
1.1mH
Chassis Mount
200mA
Stud
Stud
MDF Series
3517578

RoHS

Date/Lot Code

Each
12+
€43.800
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
25A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
370µA
Wire Leaded
Wire Leaded
FLLE2-S Series
3517577

RoHS

Date/Lot Code

Each
12+
€38.600
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
20A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
370µA
Wire Leaded
Wire Leaded
FLLE2-S Series
3517558

RoHS

Date/Lot Code

Each
12+
€48.520
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
20A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
370µA
Stud
Stud
FLLE2-S Series
3517589

RoHS

Date/Lot Code

Each
12+
€51.560
Min: 12 / Mult: 12
Medical
300VAC
Medical
32A
Single Phase
Screw
2.2µF
2 Stage
1.3mH
Chassis Mount
-
Wire Leaded
Wire Leaded
FLLE2-S Series
3517567

RoHS

Date/Lot Code

Each
12+
€41.460
Min: 12 / Mult: 12
Medical
300VAC
Medical
20A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
-
Stud
Stud
FLLE2-S Series
3517568

RoHS

Date/Lot Code

Each
12+
€47.040
Min: 12 / Mult: 12
Medical
300VAC
Medical
25A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
-
Stud
Stud
FLLE2-S Series
3517569

RoHS

Date/Lot Code

Each
12+
€54.620
Min: 12 / Mult: 12
Medical
300VAC
Medical
32A
Single Phase
Screw
2.2µF
2 Stage
1.3mH
Chassis Mount
-
Stud
Stud
FLLE2-S Series
3517587

RoHS

Date/Lot Code

Each
12+
€38.500
Min: 12 / Mult: 12
Medical
300VAC
Medical
20A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
-
Wire Leaded
Wire Leaded
FLLE2-S Series
3517579

RoHS

Date/Lot Code

Each
12+
€51.680
Min: 12 / Mult: 12
General Purpose
300VAC
Standard
32A
Single Phase
Screw
2.2µF
2 Stage
1.3mH
Chassis Mount
370µA
Wire Leaded
Wire Leaded
FLLE2-S Series
3517588

RoHS

Date/Lot Code

Each
12+
€43.680
Min: 12 / Mult: 12
Medical
300VAC
Medical
25A
Single Phase
Screw
2.2µF
2 Stage
2mH
Chassis Mount
-
Wire Leaded
Wire Leaded
FLLE2-S Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account