Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoKMF350
Order Code1187744
Product RangeKMF Series
Also Known AsGTIN UPC EAN: 5056414508149
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €267.740 |
5+ | €215.750 |
10+ | €193.240 |
Price for:Each
Minimum: 1
Multiple: 1
€267.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoKMF350
Order Code1187744
Product RangeKMF Series
Also Known AsGTIN UPC EAN: 5056414508149
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating50A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesThree Phase
Inductance Min5.1µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance2.2µF
Leakage Current Max90mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeKMF Series
Product Overview
The KMF350 is a 3-phase general purpose Industrial Filter with screw terminals and M6 stud earth terminals.
- 16W Power dissipation
- 2250VAC/min Electric strength
- -25 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
Filter Terminals
Screw
Inductance Min
5.1µH
Filter Mounting
Chassis Mount
Leakage Current Max
90mA
Filter Output Terminals
Quick Connect
Voltage Rating
520VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
2.2µF
Filter Input Terminals
Quick Connect
Product Range
KMF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9