Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoMDF50
Order Code1187684
Product RangeMDF Series
Also Known AsGTIN UPC EAN: 5056414508323
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €246.660 |
5+ | €186.940 |
10+ | €172.420 |
Price for:Each
Minimum: 1
Multiple: 1
€246.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoMDF50
Order Code1187684
Product RangeMDF Series
Also Known AsGTIN UPC EAN: 5056414508323
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating50A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsStud
Inductance Min1.1mH
No. of Stages1 Stage
Capacitance2.2µF
Filter MountingChassis Mount
Leakage Current Max200mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeMDF Series
Product Overview
The MDF50 is a single-phase 50A Motor Drive Filter offers high performance filtering with stud mounting connections and is a compact and EMC solution to noisy environments. It is suitable for use in inverters and servo AC drives where short cables are used.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Pollution degree II
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
No. of Phases
Single Phase
Inductance Min
1.1mH
Capacitance
2.2µF
Leakage Current Max
200mA
Filter Output Terminals
Stud
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Stud
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
MDF Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46