Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF436
Order Code1187696
Product RangeIHF Series
Also Known AsGTIN UPC EAN: 5056414507845
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €246.870 |
| 5+ | €198.940 |
| 10+ | €178.180 |
Price for:Each
Minimum: 1
Multiple: 1
€246.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF436
Order Code1187696
Product RangeIHF Series
Also Known AsGTIN UPC EAN: 5056414507845
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating36A
Filter TypeEMI, RFI
No. of PhasesThree Phase
Filter TerminalsStud
No. of Stages1 Stage
Inductance Min550µH
Capacitance2.2µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max3.5mA
Filter Output TerminalsStud
Product RangeIHF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The IHF436 is a 3-phase and neutral low leakage mains Power Line Filter offers medium performance and low leakage for general purpose filtering.
- IP00 Protection rating
- UL94V-2 Flammability rating
- Pollution degree II
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
2.2µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
440VAC
Filter Type
EMI, RFI
Filter Terminals
Stud
Inductance Min
550µH
Filter Mounting
Chassis Mount
Leakage Current Max
3.5mA
Product Range
IHF Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6