Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF450
Order Code1187681
Product RangeIHF Series
Also Known AsGTIN UPC EAN: 5056414507852
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €258.470 |
5+ | €208.280 |
10+ | €186.550 |
Price for:Each
Minimum: 1
Multiple: 1
€258.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF450
Order Code1187681
Product RangeIHF Series
Also Known AsGTIN UPC EAN: 5056414507852
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating50A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesThree Phase
Inductance Min280µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance2.2µF
Leakage Current Max3.5mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeIHF Series
Product Overview
The IHF450 is a 3-phase and neutral low leakage mains Power Line Filter offers medium performance and low leakage for general purpose filtering.
- IP00 Protection rating
- UL94V-2 Flammability rating
- Pollution degree II
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
Filter Terminals
Stud
Inductance Min
280µH
Filter Mounting
Chassis Mount
Leakage Current Max
3.5mA
Filter Output Terminals
Stud
Voltage Rating
440VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
2.2µF
Filter Input Terminals
Stud
Product Range
IHF Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02