1 Puoi prenotare le disponibilità ora
| Quantità | |
|---|---|
| 1+ | € 598,930 |
Informazioni sui prodotti
Panoramica del prodotto
0563 3165 is a testo 316-4 set 2-leak detector for ammonia (NH3) with case, mains unit and earphones for fast, reliable leak location. Leaks on a refrigeration system have very serious consequences: the required cooling capacity is reduced and, in the worst case scenario, the system may suffer damage. This can cause environmental damage and result in unnecessary cost to your customer. This makes it all the more important for you to be able to detect even the smallest of leaks quickly and reliably – using the testo 316-4 leak detector. Thanks to permanent sensor monitoring, malfunctions or contaminations are shown on the display. If dirty, the leak detector's sensor can be easily cleaned and is then ready for use again straight away. Its flexible gooseneck means that it can be positioned close to the pipework or the measuring location.
- Extremely high sensitivity of ˂3g/a enables detection of even the smallest leaks
- Visual and acoustic alarm for optimum leakage detection
- Permanent sensor check, ensuring that your work is both safe and fast
- Earplug connection for safe leakage detection in loud environments
- Reliable warning functions: an acoustic signal indicates that a leak has been detected
- 20 to 80 %RH operating humidity, < 1s reaction time
- Black product colour, 370mm length of gooseneck
- EN 14624:2012 std, 1 battery block (6 cells NiMh) battery, 6h (continuous operation) battery life
- Operating temperature range from -20 to +50°C
- Dimension is 190 x 57 x 42mm
Contenuti
Testo 316-4 leak detector in case, Mains unit an earphones.
Specifiche tecniche
molteplici gas
-
50°C
-
1
-20°C
umidità relativa da 20% a 80%
No SVHC (27-Jun-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto