Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 119,390 |
| 5+ | € 105,040 |
| 10+ | € 98,710 |
Informazioni sui prodotti
Panoramica del prodotto
26PC series compensated/unamplified miniature low pressure sensors are small, cost-effective devices intended for use with wet or dry media. These sensors feature proven sensing technology that uses a specialized piezoresistive micromachined sensing element to offer high performance, reliability and accuracy. Each sensor contains four active piezoresistors that form a wheatstone bridge. When pressure is applied, the resistance changes and the sensor provides a milliVolt output signal that is proportional to the input pressure. The low power 26PC sensors have an operating temperature range of -40°C to 85°C. They are designed and manufactured according to ISO 9001 standards. Suitable for use in medical and industrial applications.
- Pressure range of 250psi
- True wet/wet differential media sensing provides liquid sensing in differential applications
- Provides flexibility in customers’ pneumatic designs
- Gives customers greater system flexibility in their designs
- Variety of pressure port types and lead terminations provides application flexibility
- Fluorosilicone seal material
- Needle pressure port type
- 2 x 2 DIP termination, normal polarity, gage pressure measurement type
Specifiche tecniche
relativa
tensione
relativa
2.5VDC
ago
4Pin
singola assiale con spina
gas, liquidi
85°C
-
0psi
250psi
10VDC
16VDC
DIP
-
foro passante (THT)
-40°C
serie 26PC
No SVHC (07-Jul-2017)
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto