Avvisami non appena disponibile
Quantità | |
---|---|
2000+ | € 9,360 |
Informazioni sui prodotti
Panoramica del prodotto
MS580502BA01-50 is a miniature altimeter module. It is a new generation of high-resolution altimeter sensors from MEAS Switzerland with an I²C bus interface. It is optimized for altimeters and variometers with an altitude resolution of 20cm. The sensor module includes a high-linearity pressure sensor and an ultra-low power 24bit ΔΣ ADC with internal factory-calibrated coefficients. It provides a precise digital 24Bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor. It can be interfaced with virtually any microcontroller. Field application include mobile altimeter / barometer systems, bike computers, adventure or multi-mode watches, variometers, dataloggers.
- Fast conversion down to 0.5ms
- Low power, 0.6µA (standby <lt/>0.15µA at 25°C)
- Integrated digital pressure sensor (24bit ΔΣ ADC)
- Supply voltage range from 1.8 to 3.6V
- Extended pressure range from 10 to 2000mbar
- No external components (internal oscillator)
- Excellent long term stability
- ADC is 24bit (VDD = 3V)
- Resolution is <lt/>0.01°C (VDD = 3V)
- Temperature range from -40 to +85°C
Specifiche tecniche
assoluta
300mbar
3.6V
3.6V
modulo
4Pin
±4 mbar
montaggio superficiale
-
85°C
-
digitale
1.2bar
1.8V
O-Ring Seal
-
digitale
nessuna porta
I2C
-40°C
MS5805 Series
To Be Advised
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto