Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 10,270 |
| 10+ | € 8,640 |
| 43+ | € 7,670 |
Informazioni sui prodotti
Panoramica del prodotto
The MAX2135AETN/V+ is an ISDB-T/DVB-T diversity tuner in 56 pin TQFN package. This low power, 6MHz ISDB-T and 6MHz/7MHz/8MHz DVB-T low IF diversity tuner directly converts broadcast ISDB-T and DVB-T signals to a low-IF using a broadband I/Q downconverter. The operating frequency range covers VHF and UHF broadcast TV bands from 90MHz to 862MHz. It integrates LNAs, RF variable gain amplifiers (VGAs), VHF and UHF tracking filters, I/Q downconverting mixers, baseband VGAs and low-IF filters. The device also includes a fully monolithic VCO and tank circuit as well as a complete frequency synthesizer including an on-chip crystal oscillator and output buffer/divider. A low-power standby mode is available whereupon the signal path is shut down while leaving the serial control interfaces and register circuits active. It is used in automotive TV diversity systems, laptop/desktop TV receivers, portable LCD TVs and navigation devices.
- Automotive AEC-Q100 qualified
- Supply voltage range from 2.7V to 3.47V, operating temperature range from -40°C to 85°C
- Incorporates a 2-wire (I2C) serial control interfaces with multiple read and write addresses
- Frequency ranges of 90MHz to 108MHz (VHF-L ), 170MHz to 230MHz(VHF-H) and 470MHz to 862MHz (UHF)
- Complete diversity solution, low phase noise of -95dBc/Hz at 10KHz (typ)
- Low UHF noise figure is 3.7dB (typ), shutdown and standby modes
- High dynamic range is -99dBm to +10dBm, I2C serial interface
- Integrated VHF/UHF tracking filter and integrated VCO and tank circuits
- Integrated channel filters (6MHz, 7MHz and 8MHz), entire device can be shut down by an external pin
- Low power of 396mW (typ)
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specifiche tecniche
-
No SVHC (21-Jan-2025)
MSL 1 - Non Limitata
Documenti tecnici (2)
Alternative per MAX2135AETN/V+
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto