SAMA5 Family ATSAMA5D4 Series Microprocessors Microprocessori:
521 prodotti trovatiSAMA5 Family ATSAMA5D4 Series Microprocessors Microprocessors
The Atmega SMART SAMA5D4 series, expands the SAMA5 microprocessors family and targets IoT, Industrial and Consumer applications. It is ARM Cortex-A5-based, and adds a 720p resolution hardware video decoder and advanced security features. The chip has significantly better system performance using the ARM NEON 128-bit SIMD architecture extension and a 128kByte L2 Cache.
- LCD TFT Controller with 4 overlays Upto 2048x2048 or Upto 720p in video format.
- I-/D-Cache: Upto 32KB, L2Cahe: Upto 128KB, RAM: Upto 128KB
- Two high-speed memory card hosts (eMMC 4.3 and SD 2.0)
- One 5-channel 10-bit Analog-to-Digital Converter with Resistive Touchscreen function
- Two 10/100 Mbps Ethernet MAC Controllers with IEEE 1588 v2 support
- Video Decoder supporting formats MPEG-4, H.264, H.263, VP8 and JPEG, and image postprocessing
- 64-bit Advanced Interrupt Controller, 64-bit Secure Advanced Interrupt Controller
- ITU-R BT. 601/656 Image Sensor Interface (ISI)
- Four Two-wire Interfaces up to 400 Kbits/s supporting I2C protocol and SMBUS (TWI)
- Applications: Home Automation, Thermostats, Surveillance Cameras, HMI, Fitness Equipments
Visualizza
Acquirente
Progettista
Produttore
Gamma di prodotti
Dimensione Core
Numero di core CPU
Dimensioni Memoria di Programma
Package/case del circuito integrato
Modello Case MPU
Numero di pin
Tensione di alimentazione min
Tensione di alimentazione max
Frequenza Operativa Max
Interfacce
No. di I/O
Velocità CPU
Larghezza bus dati
Tipo di Interfaccia Incorporata
Montaggio CI
Temperatura di esercizio min
Temperatura di esercizio max
Qualificazioni
Serie MPU
Famiglia MPU
Imballaggio
Nessun filtro applicato
0 Filtro/i selezionato/i
Confronta | Prezzo per | Quantità | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Unità | 1+ € 14,490 5+ € 13,330 10+ € 13,300 25+ € 13,270 50+ € 13,240 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pin | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | montaggio superficiale | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
Unità | 1+ € 29,060 5+ € 27,830 10+ € 26,600 25+ € 25,370 50+ € 24,140 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8M Mini Quad Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pin | 900mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | 32I/O's | - | 32 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX 8M Mini Quad | i.MX | |||||
Unità | 1+ € 5,560 10+ € 5,450 25+ € 5,340 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pin | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | - | - | 32 bit | - | montaggio superficiale | 0°C | 95°C | - | i.MX 6ULL | i.MX | |||||
Unità | 1+ € 4,990 25+ € 4,580 100+ € 4,140 | Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | - | 1Cores | - | TFBGA | - | 228Pin | 1.02V | 1.21V | 600MHz | Ethernet, I2C, I2S, SPI, UART, USART, USB | 112I/O's | - | 32 bit | - | montaggio superficiale | -40°C | 105°C | - | SAM9X60 | SAM9 | |||||
Unità | 1+ € 45,190 5+ € 43,720 10+ € 42,250 25+ € 40,780 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Dual Series Microprocessors | - | 2Cores | - | FCPBGA | - | 624Pin | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX 6Dual | i.MX | |||||
Unità | 1+ € 14,140 10+ € 11,210 25+ € 10,480 50+ € 9,960 100+ € 9,760 | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pin | 925mV | 1.26V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX RT106x | i.MX | |||||
Unità | 1+ € 9,920 10+ € 7,820 25+ € 7,290 50+ € 7,140 100+ € 7,000 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pin | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX 6ULL | i.MX | |||||
Unità | 1+ € 53,710 5+ € 49,150 10+ € 44,580 25+ € 43,690 | Min: 1 / Mult: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | - | 4Cores | - | FBGA | - | 621Pin | 810mV | 1.05V | 1.3GHz | Ethernet, I2C, SPI, UART, USB | - | - | 64 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX 8M QuadLite | i.MX | |||||
3407361 RoHS | Unità | 1+ € 55,120 5+ € 55,110 10+ € 55,100 25+ € 55,090 | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | - | 2Cores | - | FBGA | - | 448Pin | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | - | 64 bit | - | montaggio superficiale | -40°C | 105°C | - | LS1028A | QorIQ | ||||
Unità | 1+ € 12,500 5+ € 12,490 10+ € 12,480 25+ € 12,470 50+ € 12,460 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pin | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | montaggio superficiale | -20°C | 105°C | - | STM32MP1 | STM32 | |||||
Unità | 1+ € 11,870 10+ € 9,360 25+ € 8,730 50+ € 8,400 100+ € 8,060 Altri prezzi... | Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pin | 925mV | 1.3V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | montaggio superficiale | 0°C | 95°C | - | i.MX RT105x | i.MX | |||||
Unità | 1+ € 23,230 10+ € 20,780 25+ € 20,180 50+ € 18,560 100+ € 18,190 | Min: 1 / Mult: 1 | microprocessori famiglia RZ, serie RZ/V, gruppo RZ/V2L | - | 3Cores | 512Byte | BGA | - | 456Pin | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 123I/O's | - | 32 bit | - | montaggio superficiale | -40°C | 85°C | - | RZ/V | RZ | |||||
Unità | 1+ € 36,670 5+ € 35,940 10+ € 35,200 | Min: 1 / Mult: 1 | Serie i.MX51 | - | 1Cores | - | MAPBGA | - | 529Pin | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | montaggio superficiale | -40°C | 95°C | - | i.MX51 | i.MX | |||||
Unità | 1+ € 19,780 5+ € 18,200 10+ € 17,910 25+ € 17,900 50+ € 17,890 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pin | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | - | 64 bit | - | montaggio superficiale | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | |||||
Unità | 1+ € 161,570 5+ € 151,620 10+ € 139,740 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pin | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Unità | 1+ € 17,670 5+ € 15,930 10+ € 14,190 25+ € 14,160 50+ € 14,130 | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | - | 5Cores | - | FCBGA | - | 486Pin | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit | - | montaggio superficiale | 0°C | 95°C | - | i.MX 8M Nano QuadLite | i.MX 8M | |||||
Unità | 1+ € 163,760 5+ € 153,670 10+ € 141,630 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pin | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Unità | 1+ € 8,910 10+ € 8,050 25+ € 7,800 50+ € 7,180 100+ € 7,040 | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pin | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | montaggio superficiale | 0°C | 95°C | - | RT106x | i.MX | |||||
Unità | 1+ € 50,870 5+ € 45,780 10+ € 44,860 | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | - | 1Cores | - | LFQFP | - | 208Pin | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 100I/O's | - | 32 bit | - | montaggio superficiale | -40°C | 85°C | - | RZ/A | RZ | |||||
Unità | 1+ € 7,990 10+ € 7,230 25+ € 7,200 50+ € 7,170 100+ € 7,140 | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pin | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | montaggio superficiale | 0°C | 95°C | - | RT106x | i.MX | |||||
RENESAS | Unità | 1+ € 18,280 10+ € 14,650 25+ € 13,740 50+ € 13,470 100+ € 13,190 | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G3S Group Microprocessors | - | 3Cores | 1MB | BGA | - | 359Pin | 3V | 3.6V | 1.1GHz | CAN, Ethernet, I2C, I3C, MMC, PCI, SCI, SPI, UART, USB | 82I/O's | - | 64 bit | - | montaggio superficiale | -40°C | 85°C | - | RZ/G | RZ | ||||
Unità | 1+ € 23,510 5+ € 21,230 10+ € 18,950 25+ € 17,810 50+ € 17,450 | Min: 1 / Mult: 1 | Serie i.MX28 | - | 1Cores | 128KB | MAPBGA | - | 289Pin | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | montaggio superficiale | -40°C | 85°C | - | i.MX28 | i.MX | |||||
Unità | 1+ € 13,800 25+ € 12,560 100+ € 11,380 250+ € 11,150 | Min: 1 / Mult: 1 | Serie SAMA5D3 | - | 1Cores | 128KB | LFBGA | - | 324Pin | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | montaggio superficiale | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | |||||
Unità | 1+ € 37,520 5+ € 35,640 10+ € 29,140 25+ € 28,560 50+ € 27,970 | Min: 1 / Mult: 1 | Serie i.MX 6Solo | - | 1Cores | - | MAPBGA | - | 624Pin | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX 6Solo | i.MX | |||||
Unità | 1+ € 12,240 10+ € 9,660 25+ € 9,010 50+ € 8,830 100+ € 8,650 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pin | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | montaggio superficiale | -40°C | 105°C | - | i.MX 6ULL | i.MX |