Quantità | |
---|---|
2500+ | € 0,860 |
Informazioni sui prodotti
Panoramica del prodotto
MP7758 is an inductorless, analogue input class-D audio amplifier that drives stereo speakers in a bridge-tied load configuration. It is a fully integrated audio amplifier which reduces solution size dramatically. It integrates 240mohm power MOSFETs and short-circuit protection circuits. The MP7758 features start-up/shutdown pop elimination, as well as advanced EMI performance. The device can pass EMC tests without an inductor. The device utilizes a stereo BTL structure capable of delivering 15W per channel into 8ohm speakers with a 16V power supply. MPS class D audio amplifiers exhibit the high fidelity of class-AB amplifiers with high efficiency. The MP7758 includes an internal circuit that allows the system to automatically shut down after the absence of an audio signal is detected. This feature is well-suited for energy-using products and battery-operated applications. The device offers an adjustable power limit (PLIMIT) function. The MP7758 is available in a TSSOP-28 EP package.
- 5V to 18V operation from a single supply, ±5A peak current output
- 9.5W/channel at 12V, 8ohm load, 10% THD and 15W/channel at 16V, 8ohm load, 10% THD O/P power
- 90% efficiency with 8ohm load, 10% THD, 1KHz, 12V supply voltage
- 240mohm power MOSFETs, start-up/shutdown pop elimination
- Short-circuit protection circuits, inductorless topology
- Advanced EMI performance, all switches current limited
- Internal undervoltage protection (UVP), internal thermal protection
- Adjustable power limit, automatic shutdown with zero input signal detection
- Fault output flag
- Used in wireless/portable speakers, TVs, DVD receivers, active speakers
Note
I codici delle parti MPS che terminano in “P” e “Z” rappresentano lo stesso prodotto. P e Z indicano semplicemente la misura della bobina.
Specifiche tecniche
20W x 2 a 8Ohm
2Canali
TSSOP-EP
8ohm
montaggio superficiale
125°C
-
No SVHC (14-Jun-2023)
D
2 canali
D
da 5V a 18V
28Pin
x2 BTL stereo
-40°C
Compute Module 3+ Series
MSL 2A - 4 settimane
TSSOP-EP
-
15W
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto