Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 73,320 |
| 5+ | € 71,990 |
| 10+ | € 71,980 |
Informazioni sui prodotti
Panoramica del prodotto
Tracker SoM with LTE Cat M1 (North America) cellular modem is a powerful, configurable, and extensible IoT System-on-Module (SoM) that builds on Particle's Tracking Services foundation and provides a powerful MCU, GNSS, and advanced peripherals in a compact form factor. Tracker SoM serves as an accelerated starting point to organizations that require a tailored tracking solution for sophisticated applications as well as a fully-certified foundation for original equipment manufacturers developing commercial products.
- GNSS provided by u-blox eo M8U with on-board dead-reckoning for up to 1.8m CEP50 GPS accuracy
- Quectel BG96-MC modem
- Nordic Semiconductor nRF52840 SoC
- Wi-Fi location via on-board ESP32 with SSID scanning for third-party Wi-Fi location services
- PMIC (Power Management IC) and fuel gauge
- On-module additional 8MB SPI flash
- On-board, integrated CAN Bus controller and transceiver making it ideal for fleet and micromobility
- Boost converter to power 5V CAN devices from a 3.6V battery, external RTC
- Integrated hardware WDT, 10 mixed signal GPIO, USB 2.0 full speed (12 Mbps), JTAG (SWD) pins
- Support for external RGB status LED, external reset and mode buttons
Contenuti
1 x Tracker SoM LTE M1 module, 1 x cellular antenna.
Note
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
connettività wireless
nRF52840
x1 modulo Tracker SoM LTE M1, x1 antenna cellulare
To Be Advised
Nordic Semiconductor
System-on-Module (SoM) IoT
-
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto